341-051-520-103

Heilind Number:EDA341-051-520-103
Manufacturer:EDAC
Manufacturer Number:341-051-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-520-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 51 positions, it offers seamless integration for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging conditions. Trust in this connector for secure and stable board-to-board connections in your electronic projects.