341-051-520-104

Heilind Number:EDA341-051-520-104
Manufacturer:EDAC
Manufacturer Number:341-051-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-520-104

Detailed Description

Enhance the connectivity of your electronic devices with this Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your PCB. Featuring 51 positions, it allows for versatile connection options. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.