341-051-520-107

Heilind Number:EDA341-051-520-107
Manufacturer:EDAC
Manufacturer Number:341-051-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row of 51 positions and a compact .1-inch pitch, allowing for seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The straight mount orientation and .14-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for high-speed data transmission and power distribution applications, this connector is a must-have in your PCB assembly arsenal. Elevate your connectivity game today with this essential component.