341-051-520-108

Heilind Number:EDA341-051-520-108
Manufacturer:EDAC
Manufacturer Number:341-051-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-520-108

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures optimal safety and performance. The copper alloy contacts guarantee reliable power transmission, while the 51 positions and single row configuration offer ample connectivity options. With a compact pitch of .1 inches and row spacing of .14 inches, this connector is perfect for tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.