341-051-521-101

Heilind Number:EDA341-051-521-101
Manufacturer:EDAC
Manufacturer Number:341-051-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-521-101

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this connector is both visually striking and functional. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability. The single-row design with 51 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Boasting a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure connections on your PCBs. Its straight mount orientation makes installation a breeze, and with an amperage rating of 3A, it can handle high power loads with ease. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our Card Edge Connector for seamless and dependable board-to-board connections in your projects.