341-051-521-102

Heilind Number:EDA341-051-521-102
Manufacturer:EDAC
Manufacturer Number:341-051-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-521-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and 51 positions, this connector offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .14 inch provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this high-quality connector, perfect for various industrial and commercial uses.