341-051-521-103

Heilind Number:EDA341-051-521-103
Manufacturer:EDAC
Manufacturer Number:341-051-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also guarantees high performance with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. With a single row configuration and 51 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts and a pitch of .1 inches deliver reliable signal transmission, while the .14-inch row spacing allows for efficient PCB layout. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.