341-051-521-104

Heilind Number:EDA341-051-521-104
Manufacturer:EDAC
Manufacturer Number:341-051-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for precision and durability, this connector features a single row with 51 positions, allowing seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a 3A amperage rating and operating temperature range of -40°C to 105°C, it's ideal for various applications. The 0.1-inch pitch and 0.14-inch row spacing offer efficient signal transmission. Whether in straight mount orientation, this connector guarantees secure and efficient connectivity for your electronic systems. Elevate your PCB design with this essential component.