341-051-521-107

Heilind Number:EDA341-051-521-107
Manufacturer:EDAC
Manufacturer Number:341-051-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 51 positions, it offers ample space for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Whether you're a seasoned professional or a DIY enthusiast, this component is a must-have for your connectivity needs. Upgrade your setup today and experience a seamless data transfer like never before.