341-051-521-108

Heilind Number:EDA341-051-521-108
Manufacturer:EDAC
Manufacturer Number:341-051-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 51 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Ideal for board-to-board connections, this connector features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your circuitry with this essential component.