341-051-522-101

Heilind Number:EDA341-051-522-101
Manufacturer:EDAC
Manufacturer Number:341-051-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-522-101

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless board-to-board connections, it features a single row with 51 positions for efficient signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensuring both performance and aesthetics. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component, offering straight mount orientation for easy installation. Trust in its superior quality and performance for your connectivity needs.