341-051-522-102

Heilind Number:EDA341-051-522-102
Manufacturer:EDAC
Manufacturer Number:341-051-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-522-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring a single row design, it offers 51 positions for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transmission, with a low pitch of .1 inches and row spacing of .14 inches for precise alignment. Suitable for a wide range of environments, it can operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance and connectivity.