341-051-522-107

Heilind Number:EDA341-051-522-107
Manufacturer:EDAC
Manufacturer Number:341-051-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-522-107

Detailed Description

Enhance your electronic connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 51 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission in various environments. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for PCB applications, this connector is a must-have for high-quality electronic setups. Elevate your connectivity with this essential component.