341-051-522-108

Heilind Number:EDA341-051-522-108
Manufacturer:EDAC
Manufacturer Number:341-051-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector offers reliable performance with a maximum amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting functionality. Featuring a single row with 51 positions and a pitch of .1 in, it allows for efficient data transfer. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Upgrade your setup with this essential component, perfect for Board To Board connections.