341-051-524-102

Heilind Number:EDA341-051-524-102
Manufacturer:EDAC
Manufacturer Number:341-051-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-524-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for precision and durability, this connector features a single row layout with 51 positions, ensuring optimal performance in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity while meeting stringent safety standards. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation, making it a versatile solution for your connectivity needs. Upgrade your connectivity with this green Card Edge Connector today.