341-051-524-104

Heilind Number:EDA341-051-524-104
Manufacturer:EDAC
Manufacturer Number:341-051-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-051-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-051-524-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a single row with 51 positions, offering optimal versatility for your electronic projects. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating for robust connectivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a sleek touch to your setup. Elevate your connection solutions with this essential component.