341-052-500-101

Heilind Number:EDA341-052-500-101
Manufacturer:EDAC
Manufacturer Number:341-052-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-500-101

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in a variety of applications. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a single row layout and a total of 52 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient transmission of signals, while the .1-inch pitch and .14-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're working on a small-scale project or a large industrial application, our Card Edge Connector is the perfect solution for your connectivity needs.