341-052-500-201

Heilind Number:EDA341-052-500-201
Manufacturer:EDAC
Manufacturer Number:341-052-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-500-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row configuration and 52 positions, it offers ample connectivity options for your PCB layout. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .1 inch pitch and .14 inch row spacing provide optimal signal integrity and efficiency in data transfer. Whether you require straight or right-angle mounting, this connector accommodates diverse installation needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Elevate your connectivity solutions with this essential component, perfect for applications in telecommunications, industrial automation, and beyond.