341-052-520-101

Heilind Number:EDA341-052-520-101
Manufacturer:EDAC
Manufacturer Number:341-052-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless integration. Featuring a vibrant green color, this connector offers a sleek and professional aesthetic to your electronic assemblies. Engineered for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a single row design and 52 positions, it provides ample connectivity options for your applications. The contact material, made of Copper Alloy, delivers excellent conductivity and corrosion resistance. At a pitch of .1 in and row spacing of .14 in, this connector offers precise alignment and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB design with this high-quality Card Edge Connector, a vital component in the world of electronic connectivity.