341-052-520-102

Heilind Number:EDA341-052-520-102
Manufacturer:EDAC
Manufacturer Number:341-052-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a single row design with 52 contact positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application. Crafted with precision, the Copper Alloy contacts offer reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for board-to-board connections, it boasts a straight mount orientation for efficient assembly. Elevate your electronic projects with this essential component.