341-052-520-103

Heilind Number:EDA341-052-520-103
Manufacturer:EDAC
Manufacturer Number:341-052-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-520-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it's not just visually appealing but also offers durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 52 positions, this connector ensures seamless and efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .14 inch row spacing provide precise alignment on the PCB. Suitable for a wide range of applications, it operates flawlessly even in challenging environments with a temperature range of -40 to 105°C. Upgrade your PCB connectivity with this essential component.