341-052-520-104

Heilind Number:EDA341-052-520-104
Manufacturer:EDAC
Manufacturer Number:341-052-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-520-104

Detailed Description

Upgrade your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a pitch of .1 inches, it offers precision and efficiency in data transmission. The 52 copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Explore our range of PCB connectors for more options to optimize your system's performance.