341-052-520-201

Heilind Number:EDA341-052-520-201
Manufacturer:EDAC
Manufacturer Number:341-052-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 52 positions, it allows for seamless integration on your board. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it operates efficiently in a wide temperature range from -40 to 105 °C. Elevate your connection solutions with this essential component.