341-052-520-203

Heilind Number:EDA341-052-520-203
Manufacturer:EDAC
Manufacturer Number:341-052-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material, it ensures optimal conductivity, even in demanding environments. The dual-row layout, with a total of 52 positions, offers ample connectivity options for your circuitry. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications. Its straight mount orientation and a pitch of .1 inch make installation a breeze, while the .14-inch row spacing provides efficient PCB layout. Trust in our Card Edge Connector to deliver consistent performance and secure connections for your electronic designs.