341-052-520-204

Heilind Number:EDA341-052-520-204
Manufacturer:EDAC
Manufacturer Number:341-052-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-520-204

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for reliable functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, provide seamless connectivity for up to 52 positions. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Trust in this connector for optimal performance in your board-to-board PCB applications.