341-052-520-207

Heilind Number:EDA341-052-520-207
Manufacturer:EDAC
Manufacturer Number:341-052-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it ideal for various power and signal transmission applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient performance. With two rows and a total of 52 positions, it provides ample connectivity options for your PCB layouts. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environmental conditions. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic designs.