341-052-520-208

Heilind Number:EDA341-052-520-208
Manufacturer:EDAC
Manufacturer Number:341-052-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-520-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring a vibrant Green color, it adds a touch of visual appeal to your assembly. With a current rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contact material offers excellent conductivity, while the .1 inch pitch and .14 inch row spacing provide precise alignment on your circuit board. Boasting a double-row design with 52 positions, it offers ample connectivity options for your components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.