ACT24JF35JD-6149 V001

Heilind Number:EDA341-052-521-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JF35JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JF35JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-101

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row design with 52 positions allows for seamless integration on your PCB. Made of sturdy Copper Alloy, the contacts ensure stable and secure connections. With a pitch of .1 in and row spacing of .14 in, it facilitates precise mating. Its straight mount orientation offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its performance for your board-to-board connections.