ACT24JF35JE-6149 V001

Heilind Number:EDA341-052-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JF35JE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JF35JE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek Green design that adds a pop of color to your setup. Engineered for optimal performance, this connector features a single row layout with 52 positions for seamless integration. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact point is constructed with high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise and secure mounting. Designed for straight orientation, it aligns perfectly for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity game with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category.