341-052-521-103

Heilind Number:EDA341-052-521-103
Manufacturer:EDAC
Manufacturer Number:341-052-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 52 positions, providing ample room for secure connections. Crafted with precision, it ensures optimal conductivity thanks to its Copper Alloy contact material. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while its green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.