341-052-521-107

Heilind Number:EDA341-052-521-107
Manufacturer:EDAC
Manufacturer Number:341-052-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3 A amperage capacity, making it ideal for high-performance applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable connectivity. With 52 positions and a .1-inch pitch, it offers ample space for your board-to-board needs. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your setup with this essential component for optimal performance in any project.