341-052-521-108

Heilind Number:EDA341-052-521-108
Manufacturer:EDAC
Manufacturer Number:341-052-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector boasts a streamlined, single-row design with 52 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in demanding environments. The Copper Alloy contacts ensure efficient power delivery, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for your connectivity needs. Whether you're looking to enhance your existing setup or embark on a new project, our Card Edge Connector is the perfect choice. Elevate your connectivity game today.