341-052-521-201

Heilind Number:EDA341-052-521-201
Manufacturer:EDAC
Manufacturer Number:341-052-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a reliable 3A amperage capacity, perfect for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures longevity and stability in operation. With two rows and 52 positions, this connector offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it guarantees ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential connector.