341-052-521-202

Heilind Number:EDA341-052-521-202
Manufacturer:EDAC
Manufacturer Number:341-052-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-202

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for seamless integration in your PCB setups. With a vibrant green color, it not only adds a pop of color but also stands out for easy identification. This connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows with a total of 52 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your circuit boards with this high-quality connector, an essential component for efficient data transmission.