341-052-521-203

Heilind Number:EDA341-052-521-203
Manufacturer:EDAC
Manufacturer Number:341-052-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design. Engineered for optimal performance, this connector features a dual-row layout with 52 positions, offering ample space for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. The copper alloy contacts guarantee efficient power transmission, with a rated amperage of 3A. With a pitch of .1 inch and row spacing of .14 inch, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Explore the limitless possibilities of seamless PCB connectivity with this essential component.