341-052-521-204

Heilind Number:EDA341-052-521-204
Manufacturer:EDAC
Manufacturer Number:341-052-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-204

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, designed for seamless integration in electronic assemblies. The vibrant Green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a double-row configuration and 52 positions, this connector offers ample room for multiple connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1" pitch and .14" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation provides a secure fit, making it a reliable choice for your connectivity needs. Elevate your PCB design with this essential component.