341-052-521-207

Heilind Number:EDA341-052-521-207
Manufacturer:EDAC
Manufacturer Number:341-052-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-521-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With two rows and 52 positions, it offers ample connectivity options for your electronic devices. The .1" pitch and .14" row spacing ensure precise and secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your PCB assembly with this essential component.