341-052-522-101

Heilind Number:EDA341-052-522-101
Manufacturer:EDAC
Manufacturer Number:341-052-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for precision, this connector features a single row design with 52 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The green color adds a sleek touch to your setup, while the .1-inch pitch and .14-inch row spacing offer optimal signal transmission. With a straight mount orientation, it guarantees easy installation on your board. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.