341-052-522-102

Heilind Number:EDA341-052-522-102
Manufacturer:EDAC
Manufacturer Number:341-052-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking shade of green. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in diverse environments. Featuring a single row design with 52 positions, it offers seamless integration for your electronic projects. The copper alloy contact material and a pitch of .1 inch provide efficient signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.