341-052-522-104

Heilind Number:EDA341-052-522-104
Manufacturer:EDAC
Manufacturer Number:341-052-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a single row configuration and 52 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees optimal signal transfer. Featuring a pitch of .1 inches and a row spacing of .14 inches, it enables precise and efficient PCB connections. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your connector solutions with this essential component.