341-052-522-107

Heilind Number:EDA341-052-522-107
Manufacturer:EDAC
Manufacturer Number:341-052-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-107

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a sleek green hue. Designed for high performance, this connector boasts a 3 A amperage, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With 52 positions in a single row and a pitch of .1 inches, it offers ample space for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its flexibility. Perfect for demanding environments, this connector is a must-have for your electronic projects.