341-052-522-108

Heilind Number:EDA341-052-522-108
Manufacturer:EDAC
Manufacturer Number:341-052-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-108

Detailed Description

Enhance connectivity in your PCB projects with this high-quality Card Edge Connector in a sleek green finish. Designed for efficiency, it features a single row layout with 52 copper alloy positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1-inch pitch and .14-inch row spacing provide precise alignment. With a reliable 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation offers easy installation, making it an essential component for any project requiring secure board-to-board connections. Upgrade your setup today and experience improved performance.