341-052-522-201

Heilind Number:EDA341-052-522-201
Manufacturer:EDAC
Manufacturer Number:341-052-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green color that stands out on your board. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Its double-row design with 52 positions allows for efficient signal transfer. Made of Copper Alloy, the contacts offer superior conductivity. With a pitch of .1 in and row spacing of .14 in, this connector is perfect for tight layouts. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your PCB connectivity with this essential component.