341-052-522-202

Heilind Number:EDA341-052-522-202
Manufacturer:EDAC
Manufacturer Number:341-052-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for efficiency, it features a dual-row setup with a total of 52 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every application. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Its straight mounting orientation offers versatility, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.