341-052-522-203

Heilind Number:EDA341-052-522-203
Manufacturer:EDAC
Manufacturer Number:341-052-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant Green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The .1-inch pitch and .14-inch row spacing accommodate precise connections, while the 52 available positions offer ample room for components. Its straight mount orientation makes installation a breeze, while the operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your PCB connectivity with this essential component.