341-052-522-204

Heilind Number:EDA341-052-522-204
Manufacturer:EDAC
Manufacturer Number:341-052-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green color. Designed for precision and durability, it features a double-row layout with 52 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Upgrade your electronic projects with this essential component.