341-052-522-207

Heilind Number:EDA341-052-522-207
Manufacturer:EDAC
Manufacturer Number:341-052-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration and 52 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while a pitch of .1 inches and row spacing of .14 inches allow for precise board-to-board connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component, guaranteeing seamless connectivity and efficient performance.