341-052-524-101

Heilind Number:EDA341-052-524-101
Manufacturer:EDAC
Manufacturer Number:341-052-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-524-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single-row configuration with a total of 52 positions, ensuring optimal connectivity for your devices. Crafted with precision, it features copper alloy contacts for reliable signal transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .14 inches, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions today with this green Card Edge Connector.