341-052-524-104

Heilind Number:EDA341-052-524-104
Manufacturer:EDAC
Manufacturer Number:341-052-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-524-104

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a single-row design with 52 positions and a narrow pitch of .1 inches, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in harsh environments. The contact material, made of high-quality Copper Alloy, offers excellent conductivity. With a low profile and straight mount orientation, it effortlessly fits into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.