341-052-524-107

Heilind Number:EDA341-052-524-107
Manufacturer:EDAC
Manufacturer Number:341-052-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed to streamline board-to-board connections, this connector features a single row with 52 positions, ensuring seamless integration for your electronic components. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment and secure attachment. The connector's straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environmental conditions. Upgrade your system with this essential component for efficient and dependable connectivity.